LTC2052HVIS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $14.77000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.70000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2052HVIS

DigiKey Part Number
LTC2052HVIS-ND
Manufacturer
Manufacturer Product Number
LTC2052HVIS
Description
IC OPAMP ZER-DRIFT 4CIRC 14SO
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2052HVIS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
90 pA
Voltage - Input Offset
1 µV
Current - Supply
1mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/5/2025
Quote Required, submit request here.
Non-Cancelable/Non-Returnable