

LTC2935IDC-3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2935IDC-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935IDC-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935IDC-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935IDC-3#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935IDC-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.95500 | $39.55 |
25 | $3.45680 | $86.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.20000 | $1,100.00 |
1,000 | $2.13750 | $2,137.50 |