

LTC3025IDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3025IDC-4#TRMPBFTR-ND - Tape & Reel (TR) LTC3025IDC-4#TRMPBFCT-ND - Cut Tape (CT) LTC3025IDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LTC3025IDC-4#TRMPBF |
Description | IC REG LINEAR 1.8V 500MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025IDC-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $3.98400 | $39.84 |
| 25 | $3.44520 | $86.13 |
| 100 | $2.83610 | $283.61 |
| 250 | $2.53716 | $634.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.35322 | $1,176.61 |
| 1,000 | $2.31250 | $2,312.50 |


