Parametric Equivalent


LTC3122EDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3122EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3122EDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3122EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LTC3122EDE#TRPBF |
Description | IC REG BOOST ADJ 2.5A 12DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.51000 | $55.10 |
| 25 | $4.80520 | $120.13 |
| 100 | $4.00770 | $400.77 |
| 250 | $3.61624 | $904.06 |
| 500 | $3.51250 | $1,756.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.51250 | $8,781.25 |



