



LTC3260IMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3260IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3260IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3260IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3260IMSE#TRPBF |
Description | IC REG CHARGE PUMP INV DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3260IMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.85000 | $14,625.00 |