- Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3634EUFD#TRPBF

DigiKey Part Number
LTC3634EUFD#TRPBFTR-ND - Tape & Reel (TR)
LTC3634EUFD#TRPBFCT-ND - Cut Tape (CT)
LTC3634EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LTC3634EUFD#TRPBF
Description
IC REG CONV DDR 2OUT 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3634EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
1.4V ~ 15V
Number of Outputs
2
Voltage - Output
0.6V ~ 3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.75000$12.75
10$8.78900$87.89
25$7.75760$193.94
100$6.59120$659.12
250$6.33752$1,584.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.33750$15,843.75
Manufacturer Standard Packaging