Parametric Equivalent

LTC7804EUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7804EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7804EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7804EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7804EUD#TRPBF |
Description | LOW IQ SYNCH BOOST CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.63000 | $7.63 |
| 10 | $5.09200 | $50.92 |
| 25 | $4.43160 | $110.79 |
| 100 | $3.68450 | $368.45 |
| 250 | $3.31776 | $829.44 |
| 500 | $3.17500 | $1,587.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.17500 | $7,937.50 |



