Parametric Equivalent


REF196GSZ-REEL7 | |
|---|---|
DigiKey Part Number | REF196GSZ-REEL7TR-ND - Tape & Reel (TR) REF196GSZ-REEL7CT-ND - Cut Tape (CT) REF196GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | REF196GSZ-REEL7 |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.3% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF196GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 30 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.60200 | $46.02 |
| 25 | $3.99480 | $99.87 |
| 100 | $3.30780 | $330.78 |
| 250 | $2.97060 | $742.65 |
| 500 | $2.78750 | $1,393.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78750 | $2,787.50 |


