
SSM2211P | |
---|---|
DigiKey Part Number | 2156-SSM2211P-ND |
Manufacturer | |
Manufacturer Product Number | SSM2211P |
Description | 1.5 W AUDIO POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
229 | $1.31000 | $299.99 |