
AT1002-UD | |
---|---|
DigiKey Part Number | 3838-AT1002-UDCT-ND |
Manufacturer | |
Manufacturer Product Number | AT1002-UD |
Description | Single-Cell Lithium Battery Prot |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.50000 | $2.50 |
10 | $0.48000 | $4.80 |
50 | $0.46000 | $23.00 |
100 | $0.44000 | $44.00 |
500 | $0.42000 | $210.00 |
1,000 | $0.40000 | $400.00 |