
AM20000T001-SM | |
---|---|
DigiKey Part Number | 5550-AM20000T001-SM-ND |
Manufacturer | Anatech Microwave Company |
Manufacturer Product Number | AM20000T001-SM |
Description | 20000 MHz Terminator |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anatech Microwave Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 20 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.00000 | $38.00 |