
1N4148WS | |
|---|---|
DigiKey Part Number | 4530-1N4148WSTR-ND - Tape & Reel (TR) 4530-1N4148WSCT-ND - Cut Tape (CT) 4530-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05000 | $0.50 |
| 100 | $0.03070 | $3.07 |
| 500 | $0.02196 | $10.98 |
| 1,000 | $0.01911 | $19.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01546 | $46.38 |
| 6,000 | $0.01361 | $81.66 |
| 9,000 | $0.01266 | $113.94 |
| 15,000 | $0.01160 | $174.00 |
| 21,000 | $0.01096 | $230.16 |
| 30,000 | $0.01035 | $310.50 |
| 75,000 | $0.00900 | $675.00 |
| 150,000 | $0.00816 | $1,224.00 |
| 300,000 | $0.00745 | $2,235.00 |






