
71-OLXX-04/25 | |
|---|---|
DigiKey Part Number | 4298-71-OLXX-04/25-ND |
Manufacturer | |
Manufacturer Product Number | 71-OLXX-04/25 |
Description | RECLSBLE FSTNR RECT 0.375" X 75' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.375" (9.53mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AnD Cable Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.375" (9.53mm) | |
Diameter | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $19.17333 | $115.04 |











