
5687-BK | |
---|---|
DigiKey Part Number | 2243-5687-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5687-BK |
Description | BUSHING 1/0 - #1AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bushing 0.390" (9.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.48000 | $4.48 |
10 | $3.80500 | $38.05 |
25 | $3.56640 | $89.16 |
50 | $3.39580 | $169.79 |
100 | $3.23360 | $323.36 |
400 | $2.93230 | $1,172.92 |
800 | $2.79243 | $2,233.94 |
1,200 | $2.71372 | $3,256.46 |
2,800 | $2.55642 | $7,157.98 |