


EVS-22-B | |
|---|---|
DigiKey Part Number | 5521-EVS-22-B-ND |
Manufacturer | Andromeda Interfaces |
Manufacturer Part Number | EVS-22-B |
Description | 7" CAN ENABLED HMI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Andromeda Interfaces | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP20 | |
Voltage - Supply | 9 ~ 36VDC | |
Features | Starter Kit |


