
AP-10-6.1-P2-L | |
---|---|
DigiKey Part Number | 3200-AP-10-6.1-P2-L-ND |
Manufacturer | |
Manufacturer Product Number | AP-10-6.1-P2-L |
Description | GEAR PUMP, SAE AA 2 BOLT, 6.1 CC |
Customer Reference | |
Detailed Description | Pressure Operated Gear Pump Sub-Base Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anfield Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gear Pump | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 3625 PSI (250 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -22°C ~ 55°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |