New at DigiKey
FCX-TR0025-7-5-Q08-112-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX-TR0025-7-5-Q08-112-500

DigiKey Part Number
4814-FCX-TR0025-7-5-Q08-112-500-ND
Manufacturer
Manufacturer Product Number
FCX-TR0025-7-5-Q08-112-500
Description
Oxygen gas sensor(0.1- 25vol.-%)
Customer Reference
Detailed Description
Oxygen (O2) Sensor 4mA ~ 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Bulk
Part Status
Active
Type
Oxygen (O2)
Accuracy
±0.5%
Output
4mA ~ 20mA
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
24V
Current - Supply
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$433.00000$433.00