
HDR-30-24 | |
---|---|
DigiKey Part Number | 3833-HDR-30-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | HDR-30-24 |
Description | AC/DC CONVERTER 2X24V 36W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 36W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Size / Dimension | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.00000 | $82.00 |