
LNX-0500-M12-67-T | |
---|---|
DigiKey Part Number | 3833-LNX-0500-M12-67-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNX-0500-M12-67-T |
Description | Unmanaged Ethernet Switch |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP67 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.00000 | $460.00 |