
LRX-0200-T | |
---|---|
DigiKey Part Number | 3833-LRX-0200-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LRX-0200-T |
Description | Industrial Router with VPN/NAT e |
Customer Reference | |
Detailed Description | ARP, BOOTP, DNS Proxy, Dynamic DNS, HTTP, HTTPS, ICMP, IP, NTP, RADIUS, SNMP, TCP, UDP Router Ethernet, LAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, BOOTP, DNS Proxy, Dynamic DNS, HTTP, HTTPS, ICMP, IP, NTP, RADIUS, SNMP, TCP, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Power Supply Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $688.00000 | $688.00 |