
MDR-100-24 | |
---|---|
DigiKey Part Number | 3833-MDR-100-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | MDR-100-24 |
Description | AC/DC CONVERTER 24V 96W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 96W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Size / Dimension | 3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm) | |
Approval Agency | CE, cULus, EAC, TUV, UKCA | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.00000 | $164.00 |