MDR-20-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDR-20-12

DigiKey Part Number
3833-MDR-20-12-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
MDR-20-12
Description
AC/DC CONVERTER 2X12V 20W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antaira Technologies
Series
Packaging
Retail Package
Part Status
Active
Number of Outputs
2
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
20W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Size / Dimension
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
Approval Agency
CB, CE, cULus, EAC, TUV, UKCA
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$70.00000$70.00