
PARANI-SD1000-A1 | |
---|---|
DigiKey Part Number | 3833-PARANI-SD1000-A1-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | PARANI-SD1000-A1 |
Description | Bluetooth to RS-232 Converter, B |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bluetooth to Serial | |
Convert From (Adapter End) | Bluetooth | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.00000 | $200.00 |