
PARANI-SD1000U | |
---|---|
DigiKey Part Number | 3833-PARANI-SD1000U-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | PARANI-SD1000U |
Description | Bluetooth USB Adapter for Serial |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bluetooth to Serial | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | RP-SMA | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | Antenna |