
SDR-240-24 | |
---|---|
DigiKey Part Number | 3833-SDR-240-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SDR-240-24 |
Description | AC/DC CONVERTER 2X24V 240W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Size / Dimension | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, EAC, TUV, UKCA | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.00000 | $283.00 |