
SDR-960-48 | |
---|---|
DigiKey Part Number | 3833-SDR-960-48-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SDR-960-48 |
Description | 960W Single Output DIN RAIL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,453.00000 | $1,453.00 |