
066-0002 | |
---|---|
DigiKey Part Number | 2838-066-0002-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 066-0002 |
Description | FABRIC ESD WRST STRP |
Customer Reference | |
Detailed Description | Wrist Strap 1 kOhms Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Clasp | |
Strap Material | Fabric | |
Strap Termination | 10mm Snap Stud | |
Resistance | 1 kOhms | |
Size | - | |
Color | Blue | |
Features | - |