Q22F5AYXXSYxxxE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q22F5AYXXSY24AE

DigiKey Part Number
679-3786-ND
Manufacturer
Manufacturer Product Number
Q22F5AYXXSY24AE
Description
INDICATOR 24V 22MM FLUSH YELLOW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 40mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
24V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.10mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1250mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$69.71200$1,742.80
Manufacturers Standard Package