Q30Y5SXXG1AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q30Y5SXXG1AE

DigiKey Part Number
679-Q30Y5SXXG1AE-ND
Manufacturer
Manufacturer Product Number
Q30Y5SXXG1AE
Description
INDICATOR 30MM GRN 12-24V SEALED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 60° 7.5V 30mA Wire Leads - 8.268" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Fresnel
Ratings
AC/DC
Voltage
7.5V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
23.20mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
5200mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 8.268" (210.0mm)
Ingress Protection
IP67, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 62 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$146.31000$146.31
10$126.14400$1,261.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

62In Stock
Ships from WEC