
82173 | |
---|---|
DigiKey Part Number | 72-82173-ND |
Manufacturer | |
Manufacturer Product Number | 82173 |
Description | PLIER, 12", V JAW T&G DIPPED HND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 12.10" (307.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | ESD Safe, High Leverage | |
Length | 12.10" (307.3mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.49000 | $43.49 |