Soldering Tip Round For WMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT4N

DigiKey Part Number
NT4N-ND
Manufacturer
Manufacturer Part Number
NT4N
Description
TIP SOLDER RND DIM .047" .390"L
Customer Reference
Detailed Description
Soldering Tip Round For WMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Round
Height
-
Width
-
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.