
NT6N | |
|---|---|
DigiKey Part Number | NT6N-ND |
Manufacturer | |
Manufacturer Part Number | NT6N |
Description | TIP SOLDER CHISEL DIM .063X.372" |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.016" (0.40mm) | |
Width | 0.063" (1.60mm) | |
Length | 0.372" (9.45mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMP |

