New at DigiKey
GAQY215S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY212G1S

DigiKey Part Number
5875-GAQY212G1S-ND
Manufacturer
APSEMI
Manufacturer Product Number
GAQY212G1S
Description
SSR RELAY SPST-NO 1.3A 60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.32 ~ 1.5VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.3 A
On-State Resistance (Max)
0.3 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from APSEMI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.68400$6.84
100$0.59850$59.85
1,000$0.54720$547.20
5,000$0.46170$2,308.50
10,000$0.37620$3,762.00