ACTCP00024A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTCP00024A

DigiKey Part Number
5773-ACTCP00024A-ND
Manufacturer
ARCTIC
Manufacturer Product Number
ACTCP00024A
Description
Cooler Zubehoer Waermeleitpaste
Customer Reference
Detailed Description
Thermal Thermal Paste 45 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCTIC
Series
Packaging
Retail Package
Part Status
Discontinued at Digi-Key
Type
Thermal Paste
Size / Dimension
45 gram Syringe
Usable Temperature Range
-50°C ~ 150°C
Color
Gray
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aero Malls Inc.
A separate $5.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$34.99000$34.99
5$32.99000$164.95
10$30.99000$309.90
20$28.99000$579.80