
MCXLEVK-S055BC-I | |
---|---|
DigiKey Part Number | 3199-MCXLEVK-S055BC-I-ND |
Manufacturer | |
Manufacturer Product Number | MCXLEVK-S055BC-I |
Description | EVK Cyclone10LP FPGA |
Customer Reference | |
Detailed Description | Cyclone 10 LP FPGA 10CL055, MCXL Cyclone® 10 LP FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARIES Embedded | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Cyclone 10 LP FPGA | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | 10CL055, MCXL | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.00000 | $436.00 |
3 | $424.76000 | $1,274.28 |