SPIDERSOM S

DigiKey Part Number
3199-SPIDERSOMS-ND
Manufacturer
Manufacturer Product Number
SPIDERSOM S
Description
SoM MAX10 FPGA
Customer Reference
Detailed Description
- Embedded Module Max10 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARIES Embedded
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
FPGA Core
Core Processor
Max10
Co-Processor
-
Speed
-
Flash Size
4MB
RAM Size
8MB
Connector Type
Pin(s)
Size / Dimension
2.760" L x 1.380" W (70.00mm x 35.00mm)
Operating Temperature
0°C ~ 70°C
In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ARIES Embedded/ARIES Embedded GmbH
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$59.00000$59.00
10$58.38000$583.80
25$56.90000$1,422.50
50$55.50000$2,775.00
100$54.16000$5,416.00