
ARK-CANNODE-REV-01 | |
---|---|
DigiKey Part Number | 4450-ARK-CANNODE-REV-01-ND |
Manufacturer | |
Manufacturer Product Number | ARK-CANNODE-REV-01 |
Description | ARK CANNODE WITH 6 DOF IMU MOD |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN, I2C, PWM, SPI, UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN, I2C, PWM, SPI, UART | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.00000 | $215.00 |