
ARK-FLOW-REV-02 | |
---|---|
DigiKey Part Number | 4450-ARK-FLOW-REV-02-ND |
Manufacturer | |
Manufacturer Product Number | ARK-FLOW-REV-02 |
Description | SENSOR OPTICAL 350CM CAN |
Customer Reference | |
Detailed Description | Optical Sensor CAN Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Output Type | CAN | |
Voltage - Supply | 5V | |
Current - Supply | 71 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $350.00000 | $350.00 |