
MB-903466-L | |
---|---|
DigiKey Part Number | 4545-MB-903466-L-ND |
Manufacturer | |
Manufacturer Product Number | MB-903466-L |
Description | Hawk / Hawkmed Syringe Pump Batt |
Customer Reference | |
Detailed Description | 7.4 V Lithium Polymer Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 1.9Ah | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.00000 | $99.00 |