
MB-EDP3-L | |
---|---|
DigiKey Part Number | 4545-MB-EDP3-L-ND |
Manufacturer | |
Manufacturer Product Number | MB-EDP3-L |
Description | Rainin EDP3 (Plus, Plus Pipettes |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 900mAh | |
Structure | Side to Side, 2 Row x 1 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.00000 | $21.00 |