
RB-SS2-2 | |
---|---|
DigiKey Part Number | 4545-RB-SS2-2-ND |
Manufacturer | |
Manufacturer Product Number | RB-SS2-2 |
Description | BATTERY PACK LI-ION 7.4V 18650 |
Customer Reference | |
Detailed Description | 18650 7.4 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.6Ah | |
Size / Dimension | 2.64" L x 1.46" W x 0.75" H (67.0mm x 37.0mm x 19.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.00000 | $49.00 |