
SB-9000B | |
---|---|
DigiKey Part Number | 4545-SB-9000B-ND |
Manufacturer | |
Manufacturer Product Number | SB-9000B |
Description | BATTERY PACK NIMH 3.6V |
Customer Reference | |
Detailed Description | 3.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 20mAh | |
Size / Dimension | 1.38" L x 0.51" W x 0.20" H (35.0mm x 13.0mm x 5.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.00000 | $10.00 |