
11007 | |
|---|---|
DigiKey Part Number | 3500-11007-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Part Number | 11007 |
Description | DB37 Female Breakout Board, 37 P |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | - | |
Positions / Poles | 37 | |
Features | Threaded Locking Inserts | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | - | |
Length | 4.189" (106.40mm) | |
Width | - | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.23000 | $54.23 |




