
ASIDM24-S2A | |
|---|---|
DigiKey Part Number | 3500-ASIDM24-S2A-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | ASIDM24-S2A |
Description | 4-20ma Surge Protector Terminal |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 500 mA | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | Surge Protection | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.95000 | $44.95 |


