
C0400010R | |
|---|---|
DigiKey Part Number | 3500-C0400010R-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | C0400010R |
Description | SWITCH SELECT 2POS 3PDT 40A 690V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 3PDT 40A (AC) 690 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 40A (AC) | |
Voltage Rating - AC | 690 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CCC,CE, cUL, EAC, IMQ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.15000 | $90.15 |


