
NDB1-125C100-3 | |
|---|---|
DigiKey Part Number | 3500-NDB1-125C100-3-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | NDB1-125C100-3 |
Description | 100A, 480V AC, 60V DC, 3 Pole, D |
Customer Reference | |
Detailed Description | Circuit Breaker High Current 100A 480 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | High Current | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.62000 | $92.62 |




