
Z121213 | |
|---|---|
DigiKey Part Number | 3500-Z121213-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | Z121213 |
Description | DIN Rail Mounting Bracket, Flat |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Hardware Type | Bracket, Flat | |
Specifications | 80mm L x 20mm W x 20mm H | |
For Use With/Related Products | Din Rail Track |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $3.03000 | $60.60 |


