
11008 | |
---|---|
DigiKey Part Number | 3500-11008-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | 11008 |
Description | DB50 Male Breakout Board, 50 Pin |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | - | |
Positions / Poles | 50 | |
Features | Threaded Locking Inserts | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | - | |
Length | 5.591" (142.00mm) | |
Width | - | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.36000 | $64.36 |