
ASI471078 | |
---|---|
DigiKey Part Number | 3500-ASI471078-ND |
Manufacturer | |
Manufacturer Product Number | ASI471078 |
Description | DIN Rail Power Distribution Term |
Customer Reference | |
Detailed Description | 12 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Spring Connection 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 12 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 30 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 3.622" (92.00mm) | |
Width | 2.638" (67.00mm) | |
Wire Gauge | 10-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.15000 | $55.15 |