
ASISP150-PN | |
|---|---|
DigiKey Part Number | 3500-ASISP150-PN-ND |
Manufacturer | Prosurge |
Manufacturer Product Number | ASISP150-PN |
Description | SPD 150VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prosurge | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 80°C | |
Features | Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.65000 | $98.65 |

